| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176348-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176348-2 |
4-2176348-2
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 6M8 5% General Purpose Resistor. This high-quality surface mount component boasts a power rating of .75 W and a resistance of 6.8 MΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V, it ensures reliable performance even in demanding environments. The solder termination type offers easy installation, while the compact 5 x 2.5 x .55 mm dimensions make it suitable for space-constrained designs. RoHS compliant and featuring thick film technology, this resistor is not only efficient but also environmentally friendly. Trust in its precision and durability for your circuitry needs.

