| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176348-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176348-3 |
4-2176348-3
Specifications
Detailed Description
Easily incorporate precision resistance into your electronic projects with our CRGCQ 2010 10M 5% surface mount resistor. With a power rating of .75 W and a resistance of 10 MΩ, it's designed to handle up to 200 V. The compact 2010 size and solder termination make it ideal for space-constrained applications. Manufactured with thick film technology, this general-purpose resistor guarantees reliable performance with a tolerance of 5%. RoHS compliant for environmentally conscious projects. Perfect for a wide range of electronic devices, from consumer electronics to industrial equipment. Upgrade your designs with the quality and precision of our surface mount resistors.

