| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-0 |
4-2176349-0
Specifications
Detailed Description
Enhance circuit performance with the CRGCQ 2512 18K 1% General Purpose Resistor. This high-quality component features a thick film element and surface mount design, ensuring reliable operation in various applications. With a power rating of 1W and a rated voltage of 200V, it provides efficient and stable resistance of 18KΩ with a tight tolerance of 1%. The solder termination type and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate, while its RoHS compliance underscores its eco-friendly construction. Trust this Surface Mount Resistor for precision and durability in your electronic projects.

