| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-1 |
4-2176349-1
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using the CRGCQ 2512 22K 1% Surface Mount Resistor. This high-quality component boasts a power rating of 1 W and a resistance of 22 KΩ, ensuring optimal performance in a variety of applications. With a rated voltage of 200 V and thick film element technology, it offers stability and durability in demanding environments. Its compact 2512 size and surface mount termination make it easy to integrate, while its 1% tolerance guarantees accurate signal processing. Trust in this general purpose resistor for consistent and efficient operation in your electronic designs.

