| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-2 |
4-2176349-2
Specifications
Detailed Description
Elevate your circuitry with our CRGCQ 2512 resistor, designed for high performance in surface mount applications. Boasting a power rating of 1 W, this general purpose component offers precision with a 1% tolerance level. With a resistance of 27 KΩ and a rated voltage of 200 V, it ensures reliable operation in diverse electronic setups. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees durability. Non-RoHS compliant, it is a robust choice for various industrial and commercial projects. Upgrade your design with the quality and reliability of our Surface Mount Resistors.

