| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-5 |
4-2176349-5
Specifications
Detailed Description
Easily incorporate high-quality resistance into your electronic projects with our CRGCQ 2512 47K 1% surface mount resistor. This general-purpose component boasts a 1 W power rating and a thick film element, ensuring reliable performance in various applications. With a resistance of 47 KΩ and a tolerance of 1%, it offers precision and stability in circuit design. Its compact 2512 size and surface mount termination make installation a breeze, while its 200 V rated voltage allows for versatile use. Trust in the quality of our Surface Mount Resistors for efficient and effective electronic solutions.

