| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-6 |
4-2176349-6
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 2512 56K 1% Surface Mount Resistor, a reliable and high-performance component designed for general purpose applications. With a power rating of 1W and a rated voltage of 200V, this resistor guarantees optimal functionality and durability. Its compact 2512 size and surface mount mounting style make it easy to integrate into your PCB design. The thick film element ensures precision and stability, while the 1% tolerance level ensures accurate resistance values. With two solder terminations, installation is straightforward. Trust in the quality of our Surface Mount Resistors for seamless and efficient electronic assemblies.

