| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-7 |
4-2176349-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 68K 1% Surface Mount Resistor. This general-purpose component, with a power rating of 1 W and a resistance of 68 KΩ, ensures reliable operation in various electronic applications. Its compact 2512 size and solder termination make it easy to integrate onto PCBs, while the thick film element and 1% tolerance guarantee precision in signal processing. With a rated voltage of 200 V, this resistor is suitable for both low and high-power circuits. RoHS compliant and designed for surface mounting, it meets international standards for environmental responsibility. Upgrade your electronics with this high-quality component, ideal for industrial, automotive, and consumer electronics.

