| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176349-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176349-9 |
4-2176349-9
Specifications
Detailed Description
Enhance circuit performance with the CRGCQ 2512 100K 1% General Purpose Resistor. Featuring a power rating of 1 W and a resistance of 100 KΩ, this Surface Mount component ensures reliable operation in various applications. With a rated voltage of 200 V, it offers robust protection. The Thick Film technology and 1% tolerance guarantee precision in signal processing. Measuring 6.35 x 3.2 x .55 mm, it is compact yet efficient. Designed for easy installation with solder termination, it is a versatile choice for electronics projects. Compliant with RoHS regulations, it prioritizes environmental responsibility. Ideal for use in diverse settings, this resistor is a valuable addition to any electronic toolkit.

