| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176350-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176350-0 |
4-2176350-0
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 3M3 5% resistor. This high-quality component boasts a power rating of 1 W and a resistance of 3.3 MΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and surface mount mounting style, it offers convenient installation and reliable performance. The thick film element ensures durability, while the solder termination type guarantees secure connections. Measuring 6.35 x 3.2 x .55 mm, this general purpose resistor is compact yet powerful. Trust in its precision and efficiency for your circuit design needs.

