| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176350-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176350-1 |
4-2176350-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 4M7 5% General Purpose Resistor. This 1 W component, featuring a thick film element, boasts a resistance of 4.7 MΩ and a rated voltage of 200 V, ensuring reliable operation. Perfect for surface mount applications, it offers easy installation with solder termination. With dimensions of 6.35 x 3.2 x .55 mm, this resistor is compact yet powerful. Trust in its quality construction for efficient electronic designs.

