| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176350-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176350-3 |
4-2176350-3
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 10M 5% Surface Mount Resistor. This high-quality component, with a power rating of 1W and a resistance of 10 MΩ, is designed for reliable performance. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. With a compact size of 6.35 x 3.2 x .55 mm and a surface mount design, it is easy to integrate into circuit boards. The thick film element ensures durability, while the solder termination type makes installation quick and efficient. RoHS compliant and ideal for general purpose use, this resistor is a must-have for any electronics enthusiast or professional.

