| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-6S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176360-2 |
MS3459KT24-6S
| Heilind Number: | AMP4-2176360-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-6S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this high-quality surface mount resistor. Measuring just 1 x 0.5 x 0.3mm, it offers a compact solution without compromising on performance. With a resistance of 1.15 KΩ and a tolerance of 0.1%, it ensures accurate signal control. Operating at a rated voltage of 50V and a power rating of 0.0625W, it is suitable for various applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. RoHS compliant and designed for durability, this resistor is a essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


