| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-6SW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176360-3 |
MS3459KT24-6SW
| Heilind Number: | AMP4-2176360-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-6SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, meticulously crafted for optimal performance. Measuring a mere 1 x .5 x .3 mm, it's designed for seamless surface mount installation. With a resistance of 1.18 KΩ and a tolerance of .1%, rest assured of its accuracy in regulating electrical currents. Operating at a rated voltage of 50 V and a power rating of .0625 W, it's perfect for high-precision applications. Crafted with a thin film element, it boasts exceptional quality and reliability. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects. Upgrade today and experience the difference.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


