MS3459KT24-6SX

Heilind Number:AMP4-2176360-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-6SX
ECAD Model:
3D Model

Description:

RQ 0402 1K21 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-6SX
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176360-4

Detailed Description

Enhance precision in your electronic designs with this cutting-edge 0402 resistor. Featuring a resistance of 1.21 KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor ensures stable and accurate performance in demanding applications. Its compact surface mount design, measuring just 1 x 0.5 x 0.3 mm, makes it ideal for space-constrained projects. With a power rating of 0.0625 W and a rated voltage of 50 V, this resistor is built to handle high power and voltage levels with ease. Crafted with a thin film element and solder termination, it guarantees reliable connectivity and durability. Whether you're working on precision electronics or industrial machinery, this resistor is a must-have for achieving optimal performance.