MS3459KT24-6SZ

Heilind Number:AMP4-2176360-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-6SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 1K27 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-6SZ
SKU:AMP4-2176360-6

Detailed Description

Enhance precision in your electronic applications with this high-quality surface mount resistor. Measuring at a minuscule 1 x 0.5 x 0.3mm, this thin film resistor offers exceptional performance, featuring a resistance of 1.27 KΩ with a tight tolerance of 0.1%. Designed for reliability, it boasts a power rating of .0625 W and a low temperature coefficient of 10PPM. With its solder termination and rated voltage of 50V, it is suitable for a wide range of circuitry requirements. Perfect for compact and high-performance electronics, this resistor is a must-have component for any professional or hobbyist.