MS3459KT24-7S

Heilind Number:AMP4-2176361-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-7S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 12K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-7S
SKU:AMP4-2176361-1

Detailed Description

Enhance precision in your electronic applications with this 0402 surface mount resistor. Featuring a resistance of 12.1 KΩ with a tolerance of 0.1%, it ensures accurate performance with a low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of .0625 W and a rated voltage of 50 V. With thin film technology and solder termination, this resistor offers efficient and space-saving mounting on PCBs. Ideal for high-precision circuits, it guarantees stable and consistent operation in various electronic devices. Note: This product is not ROHS compliant.