MS3459KT24-7SY

Heilind Number:AMP4-2176361-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-7SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 13K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-7SY
SKU:AMP4-2176361-4

Detailed Description

Enhance precision in your electronic designs with our RQ 0402 thin film resistor. With a resistance of 13 KΩ and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 50 V and a power rating of .0625 W, it guarantees reliable function. The surface mount design and solder termination make installation easy, while the compact dimensions of 1 x .5 x .3 mm save valuable board space. With a low temperature coefficient of 10PPM and high reliability, this resistor is the perfect choice for critical circuitry.