MS3459KT24-9P

Heilind Number:AMP4-2176361-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-9P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 13K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-9P
SKU:AMP4-2176361-6

Detailed Description

Enhance precision in your electronic projects with this high-quality 0402 surface mount resistor. Featuring a resistance of 13.7 KΩ with a tolerance of 0.1% and a power rating of .0625 W, this thin film resistor ensures reliable performance even in demanding applications. With a low temperature coefficient of 10PPM and a rated voltage of 50 V, it guarantees stable operation. The small form factor of 1 x .5 x .3 mm and surface mount termination make it ideal for compact designs. RoHS compliant, this resistor is a sustainable choice for your circuitry needs. Elevate the performance of your devices with this precision component.