MS3459KT24-9PX

Heilind Number:AMP4-2176361-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-9PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 14K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-9PX
SKU:AMP4-2176361-8

Detailed Description

Enhance precision in your electronic applications with the RQ 0402 thin film resistor. With a resistance rating of 14.3 KΩ and a tolerance of .1%, this surface mount component ensures accurate and reliable performance. Operating at a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of circuitry. Measuring just 1 x .5 x .3 mm, it is compact and easy to integrate. Its solder termination type and 10PPM temperature coefficient make it ideal for high-frequency applications. Trust in this high-quality, non-RoHS compliant resistor for your electronic assembly needs.