MS3459KT24-9PZ

Heilind Number:AMP4-2176362-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-9PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 102R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-9PZ
Disable Date:20250915
SKU:AMP4-2176362-0

Detailed Description

Enhance precision in your electronic projects with this ultra-compact surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a resistance of 102 ohms with a high tolerance of 0.1% and a low temperature coefficient of 10PPM. Ideal for applications where accuracy is paramount, this thin film resistor can handle a power rating of 0.0625 W and a rated voltage of 50 V. With solder terminations for easy installation, it is designed for surface mount technology, guaranteeing seamless integration onto your PCB. Non-RoHS compliant.