MS3459KT24-9S

Heilind Number:AMP4-2176362-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-9S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 105R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-9S
Disable Date:20250915
SKU:AMP4-2176362-1

Detailed Description

Enhance the precision and efficiency of your electronics with our RQ 0402 Thin Film Surface Mount Resistor. With a resistance of 105 Ω and a tolerance of .1%, this resistor ensures accurate performance. Operating at a power rating of .0625 W and a rated voltage of 50 V, it guarantees reliable operation. Its compact 0402 size and surface mount mounting style make it easy to integrate into your circuit board. Trust in its high-quality construction, with a 10PPM temperature coefficient and RoHS compliance. Upgrade your devices with this essential component for optimal functionality.