| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-9SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176362-4 |
MS3459KT24-9SY
| Heilind Number: | AMP4-2176362-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact Surface Mount Resistor. Measuring just 1 x .5 x .3 mm, it offers a resistance of 113 ohms with a tolerance of .1%. Designed for optimal performance, this thin film resistor operates at a rated voltage of 50V and a power rating of .0625W. With a low temperature coefficient of 10PPM, it ensures stability in varying environmental conditions. Suitable for SMT assembly, this reliable component is the perfect choice for achieving high accuracy in your applications.

