| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-9SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 115 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176362-5 |
MS3459KT24-9SZ
| Heilind Number: | AMP4-2176362-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-9SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with the RQ 0402 Thin Film Precision Resistor. This compact surface mount resistor features a resistance of 115 ohms with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 50V and a power rating of .0625W, it is suitable for a wide range of applications. The advanced 10PPM technology guarantees minimal resistance drift over time. With a small footprint of 1 x .5 x .3 mm and solder termination, it is easy to integrate into your designs. Trust in the quality and reliability of this Surface Mount Resistor for optimal circuit performance.

