| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11PW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176362-7 |
MS3459KT28-11PW
| Heilind Number: | AMP4-2176362-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our RQ 0402 Resistors. These surface mount components feature a thin film element, ensuring accuracy with a tolerance of 0.1%. Operating at a power rating of .0625 W and a rated voltage of 50 V, they provide reliable performance in various applications. With a resistance of 121 Ω and a low temperature coefficient of 10PPM, they offer stable and consistent operation. Designed for easy installation, these resistors have solder terminations and a compact 0402 size. Trust in their quality for your circuitry needs.


