| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11PX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176362-8 |
MS3459KT28-11PX
| Heilind Number: | AMP4-2176362-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RQ 0402 Precision Resistor, boasting a resistance of 124 ohms with a tolerance of 0.1%. This high-quality component guarantees reliable performance, with a power rating of .0625 W and a rated voltage of 50 V. Its compact 0402 size and surface mount design make it easy to integrate into your circuit board, while the thin film element ensures precision in signal processing. RoHS compliant and featuring solder termination, this resistor is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your designs with the reliability and accuracy of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


