| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176362-9 |
MS3459KT28-11PY
| Heilind Number: | AMP4-2176362-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0402 thin film resistor. With a resistance of 127 ohms and a tolerance of 0.1%, it offers reliable performance in demanding applications. Rated for 50 volts and 0.0625 watts, it provides robust power handling capability. Designed for surface mount installation, it measures just 1 x 0.5 x 0.3 mm, making it ideal for space-constrained PCB layouts. RoHS compliant and featuring a low temperature coefficient of 10PPM, it ensures environmental sustainability and consistent performance over a wide temperature range. Trust in its high-quality construction for your electronic design needs.


