| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-11S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176363-1 |
MS3459KT28-11S
| Heilind Number: | AMP4-2176363-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-11S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RQ 0402 thin film surface mount resistor. Featuring a resistance of 1.13 KΩ with a tolerance of 0.1%, this high-quality component guarantees accurate performance. Its compact 1 x .5 x .3 mm size and surface mount termination make it easy to integrate, while its power rating of .0625 W and rated voltage of 50 V ensure optimal functionality. With a low temperature coefficient of 10PPM, it offers stable operation even in demanding environments. Indispensable for circuit design, this resistor is a must-have for any electronics enthusiast.


