| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-12P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176363-6 |
MS3459KT28-12P
| Heilind Number: | AMP4-2176363-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-12P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0402 resistor. Measuring at just 1 x .5 x .3 mm, it's perfect for compact circuitry. With a resistance of 1.27 KΩ and a tolerance of .1%, you can rely on its accuracy. The thin film element ensures high performance, while the rated voltage of 50 V and power rating of .0625 W make it versatile for various applications. Featuring surface mount termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of this component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


