MS3459KT28-12PW

Heilind Number:AMP4-2176363-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-12PW
ECAD Model:
3D Model

Description:

RQ 0402 1K3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-12PW
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176363-7

Detailed Description

Enhance the precision of your electronic circuitry with our RQ 0402 thin film resistor. With a resistance rating of 1.3 KΩ and a tolerance of .1%, this surface mount component ensures accurate performance in demanding applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it provides reliable signal control. The compact 1 x .5 x .3 mm dimensions make it ideal for space-constrained designs, while the solder termination type simplifies installation. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees long-term stability. Upgrade your technology with our high-quality Surface Mount Resistors.