MS3459KT28-12PX

Heilind Number:AMP4-2176363-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-12PX
ECAD Model:
3D Model

Description:

RQ 0402 1K33 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-12PX
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176363-8

Detailed Description

Enhance the precision of your electronic circuits with this high-performance surface mount resistor. Measuring at a diminutive 0402 size, it boasts a power rating of .0625 W and a resistance of 1.33 KΩ, ensuring optimal functionality even under demanding conditions. With a tolerance of .1% and a temperature coefficient of 10PPM, you can rely on its accuracy for critical applications. Designed for easy installation, it features solder termination and a surface mount mounting style. This thin film resistor is crafted for durability, with a rated voltage of 50 V. Trust in its quality, as it is meticulously crafted for reliability and performance in every use.