| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-12S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 11.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-0 |
MS3459KT28-12S
| Heilind Number: | AMP4-2176364-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-12S |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0402 Thin Film Surface Mount Resistor, boasting a resistance of 11.8 KΩ with a tight tolerance of .1%. This high-quality component ensures reliable performance, even in demanding applications, thanks to its low power rating of .0625 W and low temperature coefficient of 10PPM. Measuring just 1 x .5 x .3 mm, it's ideal for space-constrained designs, while its surface mount termination type simplifies installation. RoHS compliance further underscores its commitment to environmental responsibility. Trust in this precision resistor for your electronic projects, where accuracy is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT24-7PZ | ![]() |


