| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-12SW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-1 |
MS3459KT28-12SW
| Heilind Number: | AMP4-2176364-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-12SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic components with this 0402 thin film resistor. Featuring a resistance of 12.1 KΩ with a tolerance of 0.1%, this high-quality surface mount resistor ensures accurate performance in your circuitry. With a power rating of .0625 W and a rated voltage of 50 V, it offers reliable operation even in demanding applications. The solder termination type and compact dimensions make it easy to integrate into your designs. RoHS compliance further guarantees its environmental friendliness. Upgrade your resistive elements with this advanced chip resistor for optimal efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


