| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-12SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-3 |
MS3459KT28-12SY
| Heilind Number: | AMP4-2176364-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-12SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality surface mount resistor. With a resistance rating of 12.7 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element and low power rating of .0625 W guarantee reliable operation, while the rated voltage of 50 V offers ample protection. Featuring solder termination and a compact 0402 size, it's easy to install on PCBs. With a low temperature coefficient of 10PPM, it maintains stability over a wide range of operating conditions. Trust in this precision resistor for optimal performance in your projects.

