4-2176364-7

Heilind Number:AMP4-2176364-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176364-7
ECAD Model:
3D Model

Description:

RQ 0402 14K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176364-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176364-7

Detailed Description

Upgrade your circuit with our precision resistor, designed for optimal performance. This thin film resistor boasts a resistance of 14 KΩ with a tolerance of .1%, ensuring accuracy in your electronic applications. Operating at a rated voltage of 50 V and a power rating of .0625 W, it guarantees reliability even in demanding conditions. With a low temperature coefficient of 10PPM, it maintains stability over a wide range of temperatures. Its compact 0402 size and surface mount termination make installation a breeze. Trust in the quality of our surface mount resistor for efficient and effective circuitry.