| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176364-9 |
MS3459KT28-15S
| Heilind Number: | AMP4-2176364-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with our RQ 0402 thin film resistor. With a resistance of 14.7 KΩ, tolerance of .1%, and low temperature coefficient of 10PPM, this surface mount component guarantees reliable performance. Operating at a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of circuitry. Measuring just 1 x .5 x .3 mm, it offers space-efficient installation. With solder termination and compliance to RoHS standards, it meets modern environmental requirements. Ideal for demanding applications, this precision resistor ensures optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT24-9PY | ![]() |


