| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 105 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-1 |
MS3459KT28-15SX
| Heilind Number: | AMP4-2176365-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our RQ 0603 precision resistor, boasting a resistance of 105 ohms with a tolerance of 0.1%. This thin film resistor offers exceptional accuracy, ensuring reliable operation in your electronic designs. With a power rating of .15 W and a maximum voltage of 75 V, it is suitable for a wide range of applications. The surface mount design and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your PCB layout. Trust in the quality and precision of our surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT28-1SZ | ![]() |


