MS3459KT28-15SY

Heilind Number:AMP4-2176365-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-15SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 107R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-15SY
Disable Date:20250915
SKU:AMP4-2176365-2

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 107 ohms and a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.15W and a rated voltage of 75V, ensuring reliable operation. The thin film element construction offers high stability, while the 10PPM temperature coefficient guarantees accuracy across a wide range of conditions. With solder termination and compact 0603 dimensions, it's ideal for space-constrained designs. Non-RoHS compliant. Elevate your electronic projects with this top-quality surface mount resistor.