| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-15SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-3 |
MS3459KT28-15SZ
| Heilind Number: | AMP4-2176365-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-15SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with this high-precision thin film resistor. With a resistance of 110 ohms and a tolerance of just 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.15W and a rated voltage of 75V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount design make it easy to integrate into your circuit board. Experience excellent stability and low noise with this quality resistor, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


