| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-16PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-7 |
MS3459KT28-16PY
| Heilind Number: | AMP4-2176365-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-16PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 thin film precision resistor. Offering a resistance of 121 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for various power supply and signal conditioning tasks. Designed for surface mount installation, it measures 1.55 x 0.8 x 0.45 mm, making it ideal for space-constrained PCB layouts. Compliant with RoHS regulations, it is an environmentally friendly choice for electronics manufacturing. Trust in its high-quality construction and precise specifications for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


