| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-16PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-8 |
MS3459KT28-16PZ
| Heilind Number: | AMP4-2176365-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-16PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this cutting-edge 0603 surface mount resistor. Featuring a resistance of 124 ohms with a tolerance of 0.1%, this thin film element ensures optimal performance. With a power rating of 0.15W and a low temperature coefficient of 10PPM, it guarantees stability and reliability in various applications. Its compact 1.55 x 0.8 x 0.45 mm size and solder termination make it easy to integrate, while its rated voltage of 75V caters to high-performance requirements. Perfect for demanding environments, this resistor is a valuable component in your circuitry arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


