| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-16S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176365-9 |
MS3459KT28-16S
| Heilind Number: | AMP4-2176365-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-16S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution without compromising on performance. With a resistance of 127 Ω, tolerance of .1%, and a power rating of .15 W, it ensures stable and reliable operation. The RoHS compliance further underscores its quality and environmental responsibility. Ideal for a range of applications, this resistor is a valuable addition to any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


