| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-16SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176366-1 |
MS3459KT28-16SX
| Heilind Number: | AMP4-2176366-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-16SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, offering a resistance of 1.13 KΩ with a tolerance of 0.1%. Designed for accuracy, this thin film element ensures reliable operation, even in demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it guarantees efficient and stable performance. The surface mount mounting style and solder termination make for easy and secure installation. RoHS compliant, this resistor is environmentally friendly, meeting industry standards for sustainability. Elevate your electronic projects with this high-quality component.


