| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176366-6 |
MS3459KT28-19PX
| Heilind Number: | AMP4-2176366-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 1.27 KΩ with a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of applications. The thin film element construction guarantees stability and low noise. With solder termination and a compact 0603 size, it is easy to integrate onto PCBs. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is a dependable choice for your projects.

