| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-19SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 11.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-0 |
MS3459KT28-19SW
| Heilind Number: | AMP4-2176367-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-19SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, offering a resistance of 11.8 KΩ with a tight tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 10PPM, ensuring stability in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is ideal for high-performance electronic systems. Its compact 0603 size and thin film element technology make it a space-efficient and durable solution. Meeting industry standards for quality and performance, it is an essential component for precision engineering projects.


