MS3459KT28-1PW

Heilind Number:AMP4-2176367-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-1PW
ECAD Model:
3D Model

Description:

RQ 0603 13K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-1PW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176367-5

Detailed Description

Enhance your electronic projects with this high-quality RQ 0603 precision resistor. Featuring a resistance of 13.3 KΩ and a tolerance of .1%, this thin film resistor guarantees precise and reliable performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1.55 x .8 x .45 mm ensure space-saving integration. RoHS compliant and designed for durability, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuitry with the assurance of optimal performance.