| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT28-1PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176367-8 |
MS3459KT28-1PZ
| Heilind Number: | AMP4-2176367-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT28-1PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0603 thin film surface mount resistor. Designed to provide stable performance, this resistor offers a resistance of 14.3 KΩ with a tolerance of 0.1%. Its power rating of .15 W and rated voltage of 75 V make it suitable for a wide range of applications. With its compact 1.55 x .8 x .45 mm dimensions and surface mount termination, it's easy to integrate into your circuit board. Trust in its quality and reliability, as it meets industry standards for performance. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


