MS3459KT28-1SW

Heilind Number:AMP4-2176368-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-1SW
ECAD Model:
3D Model

Description:

RQ 0603 127K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-1SW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176368-0

Detailed Description

Enhance circuit performance with our precision resistor, featuring a resistance of 127 KΩ with a tolerance of .1%. This thin film resistor is designed for high-accuracy applications, offering a low temperature coefficient of 10PPM. With a power rating of .15 W and a rated voltage of 75 V, it ensures reliable operation in surface mount configurations. Measuring 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in its quality construction and solder termination for seamless integration into your electronic systems. Unleash the full potential of your circuits with this high-performance component.