4-2176369-0

Heilind Number:AMP4-2176369-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176369-0
ECAD Model:
3D Model

Description:

RQ 0603 102R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176369-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176369-0

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 102 ohms with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor offers high accuracy and stability, making it ideal for critical circuitry. With a power rating of 0.15W and a rated voltage of 75V, it ensures reliable performance in various environments. The compact 0603 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of resistance (10PPM), this resistor guarantees compliance with environmental standards while providing excellent precision in signal conditioning and feedback applications. Upgrade your designs with this reliable component.