MS3459KT28-20PX

Heilind Number:AMP4-2176369-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT28-20PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 113R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT28-20PX
Disable Date:20250915
SKU:AMP4-2176369-4

Detailed Description

Achieve precise resistance with our RQ 0603 Thin Film Precision Resistor. This high-performance component boasts a resistance value of 113Ω, with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 75V and a power rating of .15W, it is ideal for demanding electronic applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45mm, it offers easy integration onto PCBs. This resistor is not only reliable but also environmentally friendly, making it a sustainable choice for your projects in the Passives category.